Print Page
28 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.720 |
5+ | €23.060 |
10+ | €19.400 |
50+ | €17.500 |
100+ | €16.900 |
Price for:Each
Minimum: 1
Multiple: 1
€26.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO24/1M/SMAM/S/RP/17
Order Code2717709
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingScrew
Gain3dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP67 rated 2.4GHz Wi-Fi/WLAN puck antenna
- 1m RG174 coaxial cable with SMA-RP male connector
- Omni-directional radiation
- Screw threaded base for secure mounting
- Compact puck design of Ø40mm x 15mm
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
2.483GHz
Gain
3dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051