Print Page
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.040 |
5+ | €24.650 |
10+ | €21.250 |
50+ | €19.200 |
100+ | €18.830 |
Price for:Each
Minimum: 1
Multiple: 1
€28.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO23/1M/SMAM/S/RP/19
Order Code2717707
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min2.4GHz
Frequency Max5.9GHz
Antenna MountingCeiling
Gain5dBi
VSWR1.7
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP67 rated dual band Wi-Fi/WLAN puck antenna
- 1m low loss CLF100 cable with SMA-RP male connector
- Tough vandal resistant design
- Omni-directional radiation
- Made with rubber seal gasket to prevent water ingress
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
5.9GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15