Print Page
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.210 |
5+ | €22.650 |
10+ | €20.080 |
50+ | €18.310 |
100+ | €16.340 |
Price for:Each
Minimum: 1
Multiple: 1
€25.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO21/3M/SMAM/S/S/26
Order Code2666847
Product RangeTango
Technical Datasheet
Antenna TypeGPS
Frequency Min1.57442GHz
Frequency Max1.57642GHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP66 rated GPS antenna
- 3m RG174 coaxial cable with SMA male connector
- Vandal resistant design
- Compact size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57642GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57442GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065