Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.130 |
5+ | €15.480 |
10+ | €12.820 |
50+ | €11.440 |
100+ | €10.900 |
250+ | €10.350 |
Price for:Each
Minimum: 1
Multiple: 1
€18.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO2/0.2M/UFL/S/S/1
Order Code2717673
Product RangeEcho
Technical Datasheet
Antenna TypeDipole
Frequency Min800MHz
Frequency Max2.4GHz
Antenna MountingAdhesive / Screw
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeEcho
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.4GHz multi-band GSM/GPRS/3G/4G and Wi-Fi T-bar PCB antenna for embedded applications
- 200mm long cable with U.FL connector
- Ground plane independent
- 1/4 wave dipole radiating element
- Meets EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.4GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
800MHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03