Print Page
56 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.170 |
5+ | €12.310 |
10+ | €10.430 |
50+ | €9.460 |
100+ | €8.300 |
250+ | €8.120 |
Price for:Each
Minimum: 1
Multiple: 1
€14.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO16/40MM/UFL/S/S/17
Order Code2667152
Product RangeEcho
Technical Datasheet
Antenna TypeGPS
Frequency Min1.576443GHz
Frequency Max1.574397GHz
Antenna MountingCable
Gain16dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeEcho
SVHCNo SVHC (21-Jan-2025)
Product Overview
- GPS active ceramic patch antenna for embedded applications
- 40mm long cable with U.FL connector
- Internally mounted
- Improves signal to noise ratio for mobile applications
- Comes with RF shielding and mounted on ground plane
- Offers compatibility with many GPS engines
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.574397GHz
Gain
16dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.576443GHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01