Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA8/3M/FMEF/S/S/11
Order Code3931371
Product RangeAlpha 8 Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.820 |
5+ | €29.820 |
10+ | €27.820 |
50+ | €23.380 |
100+ | €22.840 |
Price for:Each
Minimum: 1
Multiple: 1
€31.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA8/3M/FMEF/S/S/11
Order Code3931371
Product RangeAlpha 8 Series
Technical Datasheet
Antenna TypeBlade
Frequency Min1.71GHz
Frequency Max1.99GHz
Antenna MountingFME Connector
Gain2dBi
VSWR3.2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha 8 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Blade
Frequency Max
1.99GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
FME Connector
VSWR
3.2
Input Impedance
50ohm
Product Range
Alpha 8 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3