Print Page
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.420 |
5+ | €9.630 |
10+ | €8.830 |
50+ | €8.150 |
100+ | €7.800 |
250+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€10.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA3A/0.4M/FMEF/S/S/26
Order Code2916214
Product RangeAlpha 3A
Technical Datasheet
Antenna TypeBlade
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive
Gain2.62dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAlpha 3A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Blade
Frequency Max
2.5GHz
Gain
2.62dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042