Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.850 |
5+ | €12.610 |
10+ | €10.370 |
50+ | €9.200 |
100+ | €7.880 |
250+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€14.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA17/2.5M/SMAM/S/S/20
Order Code3020305
Product RangeAlpha 17
Technical Datasheet
Antenna TypeBlade
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain2.15dBi
VSWR1.5
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha 17
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Blade
Frequency Max
433MHz
Gain
2.15dBi
Input Power
60W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
Alpha 17
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07