Print Page
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.070 |
| 5+ | €14.130 |
| 10+ | €12.090 |
| 50+ | €11.410 |
| 100+ | €10.620 |
| 250+ | €10.300 |
Price for:Each
Minimum: 1
Multiple: 1
€16.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA16/3M/SMAM/S/RP/17
Order Code2917001
Product RangeAlpha 16
Technical Datasheet
Antenna TypePlate Antenna
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAlpha 16
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Plate Antenna
Frequency Max
2.483GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042