28 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.680 |
| 5+ | €20.270 |
| 10+ | €19.850 |
| 25+ | €19.260 |
| 50+ | €18.660 |
Product Information
Product Overview
AG5810 is an IEEE802.3bt Type 4 Power over Ethernet module suitable for applications such as WiMAX access points, PTZ cameras, notebook computers, IP cameras, LED lighting, intelligent displays and thin client terminals. The Ag5810 extracts power from an IEEE802.3bt Power Sourcing Equipment (PSE) over an Ethernet cable. Conforming to the IEEE802.3bt standard for signature recognition with class programming-fixed to class 7. It has been designed to work with IEEE802.3bt PSE’s and existing high power PSE’s from leading manufacturers. The high efficiency DC/DC converter operates over a wide input voltage range and provides a regulated low ripple and low noise output. The DC/DC converter also has built-in overload, thermal and short-circuit output protection.
- 60W maximum output power
- 12V/24V nominal output voltage
- High efficiency DC/DC converter
- Overload, thermal and short-circuit protection
- 1500V isolation (input to output)
- Input voltage range from 36V to 57V
- Low output ripple and noise
- Minimal (low cost) external components required
- Very small size
Technical Specifications
WiMAX Access Points, PTZ/IP Cameras/Notebook Computers, LED Lighting/Displays/Thin Client Terminals
PoE
No SVHC (27-Jun-2024)
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate