Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.210 |
5+ | €125.530 |
10+ | €109.260 |
25+ | €107.070 |
50+ | €104.890 |
100+ | €102.700 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€137.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERFOX
Manufacturer Part NoLM9013LY
Order Code1704533
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions13mm x 90mm
Cable Diameter Max-
Cable Diameter Min10mm
Marker MaterialPET (Polyester)
Product Range-
Product Overview
The LM9013LY is a yellow Label made of polyester and suitable for standard laser printers. The Legend™A4 polyester label sheet offers by far the easiest and fastest way to produce tie-on cable label. No special equipment needed. Use with a standard office laser printer. Removing the label is easy too, just fold backwards and forwards along the perforation lines.
- Easy to use and apply
- Pre-perforated for rapid removal from sheet
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
13mm x 90mm
Cable Diameter Min
10mm
Product Range
-
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester)
Technical Docs (1)
Alternatives for LM9013LY
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194