Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.050 |
Price for:Each
Minimum: 1
Multiple: 1
€28.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG22-RB4415A
Order Code4416699
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32MG22E224F512IM40
Application Sub TypeZigBee Wireless SoC
Kit ContentsRadio Board 2.4GHz 6dBm QFN40 BRD4415A
Product Range-
SVHCTo Be Advised
Product Overview
XG22-RB4415A is a EFR32xG22E wireless 2.4GHz +6dBm radio board. The EFR32xG22 +6 dBm Radio Board (xG22-RB4415A) wireless radio board plugs into the Main Development Board of the Wireless Gecko Starter Kit. Used in conjunction with the software stack, distributed with Simplicity Studio, developers will have all the tools they need to start developing their project.
- Based on the EFR32MG22E224F512IM40 Wireless SoC
- 6dBm, 512KB flash, 32KB RAM, 5 x 5mm QFN40 package
- Inverted-F PCB antenna (2.4GHz band)
- 8Mbit low-power serial flash for over-the-air upgrades
Notes
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
EFR32MG22E224F512IM40
Kit Contents
Radio Board 2.4GHz 6dBm QFN40 BRD4415A
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
ZigBee Wireless SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003