Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8441AB-D-IS
Order Code2930611
Technical Datasheet
No. of Channels4Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate1Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
2.7V
IC Case / Package
WSOIC
Data Rate
1Mbps
Output Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025