Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4825-A10-CSR
Order Code3387065
Technical Datasheet
Frequency Min504kHz
Frequency Max109MHz
RF / IF ModulationAM, FM, SW
Sensitivity dBm-
Data Rate-
Receiving Current20mA
Supply Voltage Min2V
Supply Voltage Max3.6V
RF Receiver ApplicationsClock/Tabletop Radios, CD/DVD Players, Entertainment Systems, Mini HiFi, Mini/Micro Systems
RF IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Frequency Min
504kHz
RF / IF Modulation
AM, FM, SW
Data Rate
-
Supply Voltage Min
2V
RF Receiver Applications
Clock/Tabletop Radios, CD/DVD Players, Entertainment Systems, Mini HiFi, Mini/Micro Systems
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Frequency Max
109MHz
Sensitivity dBm
-
Receiving Current
20mA
Supply Voltage Max
3.6V
RF IC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability