Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4743-C10-GM
Order Code3605150
Technical Datasheet
Frequency Min520kHz
Frequency Max108MHz
RF / IF ModulationAM, FM
Sensitivity dBm-
Data Rate-
Receiving Current-
Supply Voltage Min3V
Supply Voltage Max3.6V
RF Receiver ApplicationsAfter-Market Car Audio Systems, OEM Car Audio Systems
RF IC Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
SI4743-C10-GM is a AM/FM/LW/SW/WB broadcast automotive radio receiver with RDS/RBDS.
- Worldwide FM band support(64MHz to 108MHz), Worldwide AM band support (520KHz to 1710KHz)
- LW band support (153KHz to 288KHz), MW (520KHz to 1710KHz) and SW (2.3MHz to 30MHz) support
- NOAA weather band support (162.4MHz to 162.55MHz)
- FM multipath detection and mitigation
- AM/FM noise blanker
- Received signal quality indicators (RSSI, SNR, frequency offset, multi-path interference)
- AM and FM programmable seek tuning, AM and FM programmable soft mute control, FM Hi-cut control
- Power line noise rejection/AM lo-cut filter, FM programmable stereo-mono blend
- AM and FM programmable channel bandwidth filter
- Digital FM stereo decoder, Advanced patented RDS/RBDS processor
Technical Specifications
Frequency Min
520kHz
RF / IF Modulation
AM, FM
Data Rate
-
Supply Voltage Min
3V
RF Receiver Applications
After-Market Car Audio Systems, OEM Car Audio Systems
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Frequency Max
108MHz
Sensitivity dBm
-
Receiving Current
-
Supply Voltage Max
3.6V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability