Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
10+ | €6.150 |
25+ | €5.640 |
50+ | €5.310 |
100+ | €4.970 |
250+ | €4.610 |
500+ | €4.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4461-B1B-FMR
Order Code3387054
Technical Datasheet
Frequency Min119MHz
Frequency Max1.05MHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Receiving Current13mA
RF IC Case StyleQFN-EP
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current33mA
Output Power (dBm)16dBm
Sensitivity dBm-97dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
- Easy to use low current OOK/(G)FSK sub GHz transceiver in 20-pin QFN package
- Frequency range from 142 to 1050MHz
- Receive sensitivity of –126dBm
- Max output power of +16dBm
- PA support for +27 or +30dBm
- Fast wake and hop times
- Power supply range from 1.8 to 3.6V
- TX and RX 64 byte FIFOs
- Automatic frequency control (AFC), automatic gain control (AGC)
- Low battery detector
Technical Specifications
Frequency Min
119MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Receiving Current
13mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Output Power (dBm)
16dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1.05MHz
Data Rate
1Mbps
RF IC Case Style
QFN-EP
Supply Voltage Min
1.8V
Transmitting Current
33mA
Sensitivity dBm
-97dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability