Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.240 |
Price for:Each
Minimum: 1
Multiple: 1
€55.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG25-RB4271A
Order Code4155895
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32FG25B222F1920IM56
Application Sub TypeRadio Transceiver
Kit ContentsBRD4271A EFR32FG25 863-870 MHz 16 dBm Radio Board, 868 MHz Dipole Antenna
Product Range-
SVHCTo Be Advised
Product Overview
FG25-RB4271A is an EFR32FG25 902-928MHz 16dBm radio board. The EFR32FG25 902-928MHz radio board (BRD4271B) can be used with either a Wireless starter kit mainboard (BRD4001A) or a wireless pro kit mainboard (BRD4002A).
- EFR32FG25 Wireless Gecko Wireless SoC with 1920KB Flash and 512KB RAM (EFR32FG25B222F1920IM56)
- Sub-GHz integrated radio transceiver
- 16dBm output power
- SMA antenna connector (863-870MHz)
- 8 Mbit low-power serial flash for over-the air upgrades
Contents
1x BRD4271A EFR32FG25 863-870MHz 16dBm radio board, 1x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01).
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
EFR32FG25B222F1920IM56
Kit Contents
BRD4271A EFR32FG25 863-870 MHz 16 dBm Radio Board, 868 MHz Dipole Antenna
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Radio Transceiver
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02