Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22E224F512IM40-C
Order Code4416696
Product RangeEFR32 Family EFR32BG22 Series Microprocessors
Technical Datasheet
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.320 |
10+ | €2.870 |
25+ | €2.650 |
50+ | €2.480 |
100+ | €2.310 |
250+ | €2.180 |
500+ | €1.960 |
1000+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22E224F512IM40-C
Order Code4416696
Product RangeEFR32 Family EFR32BG22 Series Microprocessors
Technical Datasheet
Product RangeEFR32 Family EFR32BG22 Series Microprocessors
CPU Speed76.8MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN-EP
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32BG22
SVHCTo Be Advised
Product Overview
EFR32BG22E224F512IM40-C is a wireless Gecko SOC. This single-die solution combines a 38.4MHz Cortex-M33 with a high performance 2.4GHz radio to provide an industry-leading, energy efficient, wireless SoC for IoT connected energy constrained applications. It is used in applications such as electronic shelf labels, home and building automation and security, industrial automation, commercial and retail lighting and sensing, energy harvest kinetic switches, energy harvest condition monitoring, energy harvest factory automation sensors.
- Gecko 22 family, base security, MCU frequency of 76.8MHz
- 6dBm output power, direction finding, with recission LFRCO
- Flash memory, 512Kbytes memory size
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 6dBm (2.4GHz) TX power
- Fast cold start boot time and wake-up from EM4, RFSENSE with selective OOK mode
- 1.71V to 3.8V single power supply, digital microphone interface (PDM)
- Up to 26 general purpose I/O pins with output state retention and asynchronous interrupts
- 32bit real time counter, 24bit low energy timer for waveform generation
- Operating temperature range from -40°C to +125°C, 40-pin QFN package
Technical Specifications
Product Range
EFR32 Family EFR32BG22 Series Microprocessors
Core Architecture
ARM Cortex-M33F
No. of Pins
40Pins
MPU Series
EFR32BG22
CPU Speed
76.8MHz
MPU Case Style
QFN-EP
MPU Family
EFR32
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability