Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.580 |
| 10+ | €14.330 |
| 25+ | €12.970 |
| 50+ | €11.930 |
| 100+ | €10.940 |
Product Information
Product Overview
C8051F361-C-GQ is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 100MHz performance. The MCU offers 32KB flash, 1.25KB RAM along with additional communication interfaces and 4 x 16bit timers. On-chip analogue features include a 10-bit, 21-channel, 200Ksps ADC, 10-bit, 1-ch. DAC, 2 comparators. With on-chip Power-On Reset, VDD monitor, watchdog timer, and a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
- VREF from internal VREF, external pin or VDD, internal or external start of conversion source
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Power saving suspend and shutdown modes
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware enhanced UART, SMBus™, and enhanced SPI™ serial ports
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- LQFP-32 package
- Temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F36x Series Microcontrollers
100MHz
32Pins
29I/O's
1.25KB
10Bit
3.6V
85°C
C8051
-
8051
32KB
LQFP
EMI, I2C, SMBus, SPI, UART
21Channels
2.7V
-40°C
Surface Mount
C8051F36x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate