Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.660 |
| 5+ | €31.000 |
| 10+ | €28.330 |
| 25+ | €25.810 |
| 50+ | €25.290 |
Product Information
Product Overview
The C8051F130-GQ is a precision analog 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible CIP-51 core the fastest CPU up to 100MIPS, 10-bit ADC and up to 128kB of on-chip flash with 8kB of RAM. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing nonvolatile data storage and also allowing field upgrades of the 8051 firmware.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- 2-cycle 16 x 16 MAC Engine
- Two analog comparators
- Voltage reference
- VDD Monitor/Brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- Hardware SMBus™ (I²C™ Compatible), SPI™ and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 General purpose 16-bit counter/timers
- Dedicated watchdog timer, Bi-directional reset pin
- 24.5MHz Internal precision oscillator
- Flexible PLL technology
- External oscillator - Crystal, RC, C or clock
- Power saving sleep and shutdown modes
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
C8051 Family C8051F13x Series Microcontrollers
100MHz
100Pins
64I/O's
8.25KB
10Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
128KB
TQFP
I2C, SPI, UART
8Channels
3V
-40°C
Surface Mount
C8051F13x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate