Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.490 |
| 5+ | €42.830 |
| 10+ | €38.410 |
| 25+ | €35.080 |
| 50+ | €34.380 |
Product Information
Product Overview
C8051F121-GQR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 100MHz performance. This analogue-intensive MCU features a 12bit, 8-ch., 100Ksps ADC, a 12bit, 2-ch. DAC, and 2 comparators. It also offers 128 kB Flash, 8KB RAM along with 5 x 16bit timers and additional communication interfaces in a 10x10 mm, QFP64 package. With on-chip VDD monitor, Watchdog timer, a ±2 internal oscillator, and high analogue integration, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fibre optic systems among others.
- Data-dependent windowed interrupt generator, built-in temperature sensor
- Can synchronize outputs to timers for jitter-free waveform generation
- Two analogue comparators, voltage reference, VDD monitor/brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- IEEE1149.1 compliant boundary scan, complete development kit
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- Hardware SMBus™ (I2C™ compatible), SPI™, and two UART serial ports available concurrently
- Dedicated watchdog timer; bi-directional reset pin
- Flexible PLL technology, external oscillator: crystal, RC, C, or clock
- Temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F12x Series Microcontrollers
100MHz
64Pins
32I/O's
8KB
8Bit, 12Bit
3.6V
85°C
C8051
-
8051
128KB
TQFP
I2C, SPI, UART
16Channels
3V
-40°C
Surface Mount
C8051F12x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate