Product Information
Product Overview
The C8051F021-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate high speed ADC sub-systems (either 10/12-bit, 100ksps and 8-bit, 500ksps). These devices also include two separate 12-bit DACs. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.
- High-speed 8051 μC Core
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 25MIPS throughput with 25MHz clock
- 22 Vectored Interrupt Sources
- Two analog comparators
- Voltage reference
- Precision VDD Monitor/Brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICEChips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- Hardware SMBus™, SPI™ and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 5 capture/compare modules
- 5 General purpose 16-bit counter/timers
- Dedicated watch-dog timer, bi-directional reset pin
- 2 to 16MHz Internal programmable oscillator
- External oscillator - Crystal, RC, C or clock
- Real-time clock mode using timer 3 or PCA
- 10mA at 20MHz Typical operating current
- Multiple power saving sleep and shutdown modes
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
C8051 Family C8051F02x Series Microcontrollers
25MHz
64Pins
32I/O's
4.25KB
8Bit, 12Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
64KB
TQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
C8051F02x
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate