Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.300 |
| 5+ | €38.030 |
| 10+ | €34.750 |
| 25+ | €31.660 |
| 50+ | €31.020 |
Product Information
Product Overview
The C8051F020-GQ is a fully integrated mixed-signal Microcontroller Unit with 64-digital I/O pins or 32-digital I/O pins and with on-chip VDD monitor, watchdog timer and clock oscillator, this device is truly standalone system-on-a-chip solutions. All analogue and digital peripherals are enabled/disabled and configured by user firmware. The FLASH memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. On-board JTAG debug circuitry allows non-intrusive, full speed and in-circuit debugging using the production MCU installed in the final application. This debug system supports inspection and modification of memory and registers and setting breakpoints, watch-points, single stepping, run and halt commands. All analogue and digital peripherals are fully functional while debugging using JTAG.
- In-system, full-speed and non-intrusive debug interface
- SPI, SMBus/I²C and 2 UART serial interfaces implemented in hardware
- Five general purpose 16-bit timers
- Programmable counter/timer array with five capture/compare modules
Applications
Communications & Networking, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
C8051 Family C8051F02x Series Microcontrollers
25MHz
100Pins
64I/O's
4.25KB
8Bit, 12Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
64KB
TQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
C8051F02x
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate