Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGX220P22HNA21
Order Code3566095
Product RangeBGX220P Series
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.680 |
5+ | €9.190 |
10+ | €8.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGX220P22HNA21
Order Code3566095
Product RangeBGX220P Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-98.9dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBGX220P Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- BGX220P wireless gecko Bluetooth Xpress module
- Bluetooth 5.2
- ARM Cortex®-M33 CPU core, 512KB flash memory, 32KB RAM
- I2C master interface
- Transmit power of 8dBm
- Integrated chip antenna
- RF shield
- 8 GPIO pins
- Dimension is 12.9mm x 15mm
- Temperature range from -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-98.9dBm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BGX220P Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648