Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM210P022JIA2
Order Code3249886
Product RangeBlue Gecko BGM210P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.010 |
5+ | €9.310 |
10+ | €8.550 |
50+ | €7.930 |
100+ | €7.490 |
250+ | €7.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM210P022JIA2
Order Code3249886
Product RangeBlue Gecko BGM210P Series
Technical Datasheet
Bluetooth VersionBluetooth 5.1
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-97dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBlue Gecko BGM210P Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 5.1
Supply Voltage Max
3.8V
Data Rate
1Mbps
Receive Sensitivity
-97dBm
Operating Temperature Max
125°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Blue Gecko BGM210P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability