Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V21
Order Code2930662
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Signal Range Max200m
Data Rate-
Bluetooth Class-
Receive Sensitivity-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
BGM111 Blue Gecko Bluetooth ® module targeted for Bluetooth low energy applications where reliable RF, low-power consumption and easy application development are key requirements. At +8dbm TX power, BGM111 is ideal for applications requiring short and medium range Bluetooth connectivity. It is suitable for use in IoT sensors and end devices, commercial and retail, health and wellness, industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 4.2 compliant
- Integrated antenna
- Up to +8dBm TX power
- Down to -92dBm RX sensitivity
- Up to 200meters range
- 32bit ARM® Cortex®-M4 core at 40MHz
- 256KB flash memory, 32KB RAM
- Autonomous hardware Crypto accelerator and random number generator
- Integrated DC to DC converter
- On-board Bluetooth stack
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.8V
Data Rate
-
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
1.85V
Signal Range Max
200m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability