Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WD4420-0EA
Order Code3488942
Product RangeSIRIUS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WD4420-0EA
Order Code3488942
Product RangeSIRIUS Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesAlternate, Continuous
Sound Pressure Level (SPL)105dB
IP / NEMA RatingIP65
Product RangeSIRIUS Series
Resonant Frequency3kHz
Current Consumption40mA
External Depth54mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
Alternate, Continuous
IP / NEMA Rating
IP65
Resonant Frequency
3kHz
External Depth
54mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dB
Product Range
SIRIUS Series
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089