Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WD4240-0FA
Order Code3488940
Product RangeSIRIUS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WD4240-0FA
Order Code3488940
Product RangeSIRIUS Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP54
Product RangeSIRIUS Series
Resonant Frequency2.5kHz
Current Consumption35mA
External Depth72mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
115V
Tones
Continuous, Pulse
IP / NEMA Rating
IP54
Resonant Frequency
2.5kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
85dB
Product Range
SIRIUS Series
Current Consumption
35mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066