Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WA1011-6EG23
Order Code3489139
Product RangeALPHA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WA1011-6EG23
Order Code3489139
Product RangeALPHA Series
Technical Datasheet
No. of Positions4Ways
Wire Size (AWG)18AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage250V
Fuse Size Held-
Product RangeALPHA Series
Technical Specifications
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
32A
Fuse Size Held
-
Wire Size (AWG)
18AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
ALPHA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02