Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WA1011-6DG11
Order Code3489136
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WA1011-6DG11
Order Code3489136
Product RangeSENTRON Series
Technical Datasheet
No. of Positions1Ways
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage690V
Fuse Size Held-
Product RangeSENTRON Series
Technical Specifications
No. of Positions
1Ways
Wire Connection Method
Screw
Rated Voltage
690V
Product Range
SENTRON Series
Conductor Area CSA
4mm²
Rated Current
32A
Fuse Size Held
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021