Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8MR6423-5ML36
Order Code3558749
Product RangeSIVACON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6423-5ML36
Order Code3558749
Product RangeSIVACON Series
Technical Datasheet
Voltage Rating VAC230V
Output Power36W
External Height - Metric771mm
External Width - Metric316mm
External Depth - Metric103mm
External Height - Imperial30.35"
External Width - Imperial12.44"
External Depth - Imperial4.05"
Product RangeSIVACON Series
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
771mm
External Depth - Metric
103mm
External Width - Imperial
12.44"
Product Range
SIVACON Series
Output Power
36W
External Width - Metric
316mm
External Height - Imperial
30.35"
External Depth - Imperial
4.05"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.2