Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6311-5DL40
Order Code3486705
Product RangeSIVACON
Technical Datasheet
Product RangeSIVACON
Enclosure MaterialMetal
Cooling Capacity-
External Height - Metric340mm
External Width - Metric420mm
External Depth - Metric108mm
External Height - Imperial13.39"
External Width - Imperial16.54"
External Depth - Imperial4.25"
SVHCTo Be Advised
Technical Specifications
Product Range
SIVACON
Cooling Capacity
-
External Width - Metric
420mm
External Height - Imperial
13.39"
External Depth - Imperial
4.25"
Enclosure Material
Metal
External Height - Metric
340mm
External Depth - Metric
108mm
External Width - Imperial
16.54"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.52