Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2151-3B
Order Code3484012
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC120V
Output Power1.2kW
External Height - Metric182mm
External Width - Metric160mm
External Depth - Metric120mm
External Height - Imperial7.17"
External Width - Imperial6.3"
External Depth - Imperial4.72"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
182mm
External Depth - Metric
120mm
External Width - Imperial
6.3"
Product Range
SIVACON
Output Power
1.2kW
External Width - Metric
160mm
External Height - Imperial
7.17"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.245