Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2150-4AA
Order Code3484001
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC120V
Output Power400W
External Height - Metric112.5mm
External Width - Metric85mm
External Depth - Metric90mm
External Height - Imperial4.43"
External Width - Imperial3.35"
External Depth - Imperial3.54"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
112.5mm
External Depth - Metric
90mm
External Width - Imperial
3.35"
Product Range
SIVACON
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
4.43"
External Depth - Imperial
3.54"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62