Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2150-0BA
Order Code3483991
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC230V
Output Power950W
External Height - Metric168mm
External Width - Metric145mm
External Depth - Metric100mm
External Height - Imperial6.61"
External Width - Imperial5.71"
External Depth - Imperial3.94"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
168mm
External Depth - Metric
100mm
External Width - Imperial
5.71"
Product Range
SIVACON
Output Power
950W
External Width - Metric
145mm
External Height - Imperial
6.61"
External Depth - Imperial
3.94"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1