Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2140-1A
Order Code3483979
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC230V
Output Power150W
External Height - Metric112mm
External Width - Metric80mm
External Depth - Metric22mm
External Height - Imperial4.41"
External Width - Imperial3.15"
External Depth - Imperial0.87"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
112mm
External Depth - Metric
22mm
External Width - Imperial
3.15"
Product Range
SIVACON
Output Power
150W
External Width - Metric
80mm
External Height - Imperial
4.41"
External Depth - Imperial
0.87"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295