Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2112-1A
Order Code3483945
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC240V
Output Power10W
External Height - Metric98mm
External Width - Metric38mm
External Depth - Metric75mm
External Height - Imperial3.86"
External Width - Imperial1.5"
External Depth - Imperial2.95"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
98mm
External Depth - Metric
75mm
External Width - Imperial
1.5"
Product Range
SIVACON
Output Power
10W
External Width - Metric
38mm
External Height - Imperial
3.86"
External Depth - Imperial
2.95"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169