Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2110-7D
Order Code3483944
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC120V
Output Power80W
External Height - Metric220mm
External Width - Metric70mm
External Depth - Metric60mm
External Height - Imperial8.66"
External Width - Imperial2.76"
External Depth - Imperial2.36"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
220mm
External Depth - Metric
60mm
External Width - Imperial
2.76"
Product Range
SIVACON
Output Power
80W
External Width - Metric
70mm
External Height - Imperial
8.66"
External Depth - Imperial
2.36"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7