Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2110-2C
Order Code3483936
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC120V
Output Power20W
External Height - Metric70mm
External Width - Metric50mm
External Depth - Metric25mm
External Height - Imperial2.76"
External Width - Imperial1.97"
External Depth - Imperial0.98"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
70mm
External Depth - Metric
25mm
External Width - Imperial
1.97"
Product Range
SIVACON
Output Power
20W
External Width - Metric
50mm
External Height - Imperial
2.76"
External Depth - Imperial
0.98"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151