Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6NH3112-3BA00-1XX3
Order Code3555603
Product RangeSIMATIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6NH3112-3BA00-1XX3
Order Code3555603
Product RangeSIMATIC Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric230mm
External Width - Metric280mm
External Depth - Metric111mm
IP RatingIP68
Body ColourGrey
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial11.02"
External Depth - Imperial4.37"
Product RangeSIMATIC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
230mm
External Depth - Metric
111mm
Body Colour
Grey
External Height - Imperial
9.06"
External Depth - Imperial
4.37"
SVHC
To Be Advised
Enclosure Material
Aluminium
External Width - Metric
280mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
SIMATIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.395