Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2800-5BA00
Order Code3489061
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
- SIMATIC RF300 transponder RF330T button
- 13.56MHz operating frequency
- 52mm maximum range (range depends on reader)
- RF300-specific protocol with radio transmission
- Maximum transfer rate of 106Kbit/s with radio transmission, multitag-capable
- FRAM/EEPROM memory, 32765byte storage capacity of the user memory
- 10 year data retention time at ambient temperature <lt/> 40°C
- PPS material, black colour
- Ambient temperature range from -25°C to 85°C (during read/write access)
- IP68 / IPx9K protection class, dimension is 8mm x 30mm (height x dia), weight is 15g
Technical Specifications
Tag Type
RFID
Memory Size
32KB
Frequency
13.56MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005