Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GK5992-1AM00-8AA0
Order Code4008119
Product RangeSCALANCE X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €323.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€323.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5992-1AM00-8AA0
Order Code4008119
Product RangeSCALANCE X Series
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max1Gbps
Product RangeSCALANCE X Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
1Gbps
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
-
Product Range
SCALANCE X Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038