Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6FB1103-0AT10-5MA0
Order Code3558828
Product RangeSIDOOR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6FB1103-0AT10-5MA0
Order Code3558828
Product RangeSIDOOR Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max-
Torque Max1.05N-m
Power Rating43W
Gear Ratio TO: 115
Motor Size90mm
External Length207mm
Product RangeSIDOOR Series
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
-
Power Rating
43W
Motor Size
90mm
Product Range
SIDOOR Series
Supply Voltage VDC
24V
Torque Max
1.05N-m
Gear Ratio TO: 1
15
External Length
207mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.19