Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7648-2BF02-0XH0
Order Code3485491
Technical Datasheet
Flash Memory Card TypeCompact Flash Card
Memory Capacity8GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
Compact Flash Card
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
8GB
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033