Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7155-6AU01-0CN0
Order Code3555262
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €294.730 |
Price for:Each
Minimum: 1
Multiple: 1
€294.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7155-6AU01-0CN0
Order Code3555262
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
Current Rating-
Product RangeSIMATIC ET 200SP Series
Product Overview
6ES7155-6AU01-0CN0 is a SIMATIC ET 200SP, PROFINET, 2-port interface module.
- 24VDC supply voltage, reverse polarity protection, short-circuit protection
- 19.2VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 700mA max input current consumption, 4.5Amax input inrush current
- 2.4W typ power loss, 1; 2 ports (switch) number of PROFINET interfaces
- Isolation tested with 707VDC (type test)
- 250µs shortest clock pulse, 1µs max jitter
- 288 byte max address space per module for input and output data respectively
- Dimension is 50 x 117 x 74mm (W x H x D)
- Ambient temperature range from -30 to 60°C (horizontal installation)
Technical Specifications
Current Rating
-
Product Range
SIMATIC ET 200SP Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169