Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2124-1GC01-0AX0
Order Code3492887
Product RangeSIMATIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-1GC01-0AX0
Order Code3492887
Product RangeSIMATIC Series
Technical Datasheet
Meter Display TypeTFT
Display Resolution800 x 480 Pixels
Pixel Size (H x W)-
Screen Size7"
Panel Display InterfaceRJ45, RS422, RS485, USB
Memory Size12MB
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC Series
Technical Specifications
Meter Display Type
TFT
Pixel Size (H x W)
-
Panel Display Interface
RJ45, RS422, RS485, USB
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC Series
Display Resolution
800 x 480 Pixels
Screen Size
7"
Memory Size
12MB
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.738