Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5TC8257
Order Code3558234
Product RangeDELTA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5TC8257
Order Code3558234
Product RangeDELTA Series
Technical Datasheet
Accessory TypeDimmer
For Use WithSiemens 230 VAC / 600 W Incandescent Lamps
Product RangeDELTA Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dimmer
Product Range
DELTA Series
For Use With
Siemens 230 VAC / 600 W Incandescent Lamps
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133