Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SV8701-0KK
Order Code3558963
Product RangeSENTRON 5SV8 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SV8701-0KK
Order Code3558963
Product RangeSENTRON 5SV8 Series
Technical Datasheet
CT ConstructionSummation
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter30mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current240A
Secondary Current Nom40A
Product RangeSENTRON 5SV8 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Summation
Accuracy Class
-
Window Diameter
30mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
40A
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
240A
Product Range
SENTRON 5SV8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091