Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5ST3010
Order Code3529391
Product RangeSENTRON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.400 |
5+ | €23.910 |
10+ | €23.420 |
20+ | €22.940 |
Price for:Each
Minimum: 1
Multiple: 1
€24.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5ST3010
Order Code3529391
Product RangeSENTRON Series
Technical Datasheet
For Use WithSiemens 5SL/5SY/5SP/5TL1/RCBO 5SU1/FI 5SV Series Miniature Circuit Breakers
Accessory TypeAuxiliary Switch
Product RangeSENTRON Series
Product Overview
5ST3010 is an auxiliary switch. Complies with standards such as IEC/EN60947-5-1 and IEC/EN62019.
- 10000 electrical endurance (operating cycles) typ
- 440V insulation voltage rated value, 4kV surge voltage resistance rated value
- 12V min supply voltage at DC rated value, 400V rated value operating voltage
- 12VAC/DC min rated value, IP20 protection
- AC/DC type of voltage of control voltage
- AWG number as coded connectable conductor cross section range from 24AWG to 12AWG max
- 1N·m max tightening torque with screw-type terminals
- 90mm height, 9mm width, 70mm depth
- Ambient temperature during operation range from -25°C to 55°C
Technical Specifications
For Use With
Siemens 5SL/5SY/5SP/5TL1/RCBO 5SU1/FI 5SV Series Miniature Circuit Breakers
Product Range
SENTRON Series
Accessory Type
Auxiliary Switch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054