Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1900-0KP80-0AA0
Order Code3558677
Product RangeSIRIUS ACT 3SU1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1900-0KP80-0AA0
Order Code3558677
Product RangeSIRIUS ACT 3SU1 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores7Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Jacket ColourGrey
Cable Width-
No. of Max Strands x Strand Size-
Pitch Spacing-
Voltage Rating-
Conductor Material-
Jacket MaterialPlastic
Ribbon Cable TypeFlat Ribbon Cable
Product RangeSIRIUS ACT 3SU1 Series
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
32.81ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
-
Voltage Rating
-
Jacket Material
Plastic
Product Range
SIRIUS ACT 3SU1 Series
No. of Cores
7Core
Conductor Area CSA
-
Reel Length (Metric)
10m
Cable Width
-
Pitch Spacing
-
Conductor Material
-
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6